
09110012775 | |
|---|---|
DigiKey Part Number | 1195-4370-ND |
Manufacturer | |
Manufacturer Product Number | 09110012775 |
Description | MODULE FEMALE 1POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09110012775 Models |
Category | Voltage Rating 4000V |
Manufacturer HARTING | Current Rating (Amps) 650A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Contact Material Copper Alloy |
Connector Type Module | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,574.73000 | ¥1,574.73 |
| 10 | ¥1,338.67900 | ¥13,386.79 |
| 25 | ¥1,254.96600 | ¥31,374.15 |
| 50 | ¥1,195.15760 | ¥59,757.88 |






