09069009985 | ||
---|---|---|
DigiKey Part Number | 1195-1344-ND | |
Manufacturer | ||
Manufacturer Product Number | 09069009985 | |
Description | DIN-POWER D20 CODING COMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Code Comb For Plastic, Size D20 | |
Datasheet | Datasheet | |
EDA/CAD Models | 09069009985 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Code Comb | |
For Use With/Related Products | - | |
Specifications | Plastic, Size D20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.92000 | ¥118.92 |
10 | ¥105.42800 | ¥1,054.28 |
25 | ¥101.37320 | ¥2,534.33 |
50 | ¥97.31680 | ¥4,865.84 |
100 | ¥91.91070 | ¥9,191.07 |
250 | ¥83.80084 | ¥20,950.21 |
500 | ¥78.39422 | ¥39,197.11 |
1,000 | ¥71.90638 | ¥71,906.38 |