09060007484 | |
---|---|
DigiKey Part Number | 1195-1013-2-ND - Tape & Reel (TR) 1195-1013-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060007484 |
Description | CONTACT SOCKET POWER 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060007484 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.54200 | ¥55.42 |
25 | ¥5.32000 | ¥133.00 |
50 | ¥5.20500 | ¥260.25 |
100 | ¥4.97930 | ¥497.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.87764 | ¥1,219.41 |
500 | ¥4.38998 | ¥2,194.99 |
750 | ¥4.26793 | ¥3,200.95 |
1,250 | ¥3.90212 | ¥4,877.65 |
1,750 | ¥3.65827 | ¥6,401.97 |
2,500 | ¥3.53632 | ¥8,840.80 |
6,250 | ¥3.41438 | ¥21,339.88 |
12,500 | ¥3.17048 | ¥39,631.00 |