




09037966861 | |
|---|---|
DigiKey Part Number | 1195-6975-ND |
Manufacturer | |
Manufacturer Product Number | 09037966861 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09037966861 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-148057-5 | TE Connectivity AMP Connectors | 549 | A29052-ND | ¥30.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.31000 | ¥230.31 |
| 20 | ¥186.42050 | ¥3,728.41 |
| 40 | ¥177.52450 | ¥7,100.98 |
| 60 | ¥172.52067 | ¥10,351.24 |
| 100 | ¥166.41790 | ¥16,641.79 |
| 260 | ¥155.58000 | ¥40,450.80 |
| 500 | ¥148.57492 | ¥74,287.46 |













