09031422901 | |
---|---|
DigiKey Part Number | 1195-4210-ND |
Manufacturer | |
Manufacturer Product Number | 09031422901 |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Coax or Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031422901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 (42 + 6 Coax or Power) | |
Number of Positions Loaded | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.17000 | ¥94.17 |
20 | ¥83.43300 | ¥1,668.66 |
40 | ¥80.22475 | ¥3,208.99 |
60 | ¥77.01550 | ¥4,620.93 |
100 | ¥72.73700 | ¥7,273.70 |
260 | ¥66.31904 | ¥17,242.95 |
500 | ¥62.04054 | ¥31,020.27 |
1,000 | ¥56.90618 | ¥56,906.18 |