RDRW1900516BK1 | ||
---|---|---|
DigiKey Part Number | HM1597-ND | |
Manufacturer | ||
Manufacturer Product Number | RDRW1900516BK1 | |
Description | DRAWER 16.1X17.4X5.3" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 5.250" H (408.18mm x 440.94mm x 133.35mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RDRW1900516BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 16.070" L x 17.360" W x 5.250" H (408.18mm x 440.94mm x 133.35mm) | |
Features | Handles, Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,318.12000 | ¥2,318.12 |
5 | ¥2,276.69400 | ¥11,383.47 |
10 | ¥2,235.29200 | ¥22,352.92 |
25 | ¥2,202.18000 | ¥55,054.50 |