RDRW1900322BK1 | ||
---|---|---|
DigiKey Part Number | HM2266-ND | |
Manufacturer | ||
Manufacturer Product Number | RDRW1900322BK1 | |
Description | DRAWER 22.1X17.4X3.5" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 3.500" H (560.58mm x 440.94mm x 88.90mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RDRW1900322BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drawer, Enclosed, Locking, Pull Out | |
Size / Dimension | 22.070" L x 17.360" W x 3.500" H (560.58mm x 440.94mm x 88.90mm) | |
Features | Handles, Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 24 lbs (10.9 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,062.74000 | ¥2,062.74 |
5 | ¥2,025.86000 | ¥10,129.30 |
10 | ¥1,989.03200 | ¥19,890.32 |
25 | ¥1,959.56840 | ¥48,989.21 |