RDWK | ||
---|---|---|
DigiKey Part Number | HM5692-ND | |
Manufacturer | ||
Manufacturer Product Number | RDWK | |
Description | CAM LATCH WING KNOB PANEL MNT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cam Latch Cutout Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | - |
Resource Type | Link |
---|---|
Datasheets | RDWK |
Environmental Information | Hammond REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8301.40.6060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.68000 | ¥306.68 |
10 | ¥270.60200 | ¥2,706.02 |
100 | ¥243.54390 | ¥24,354.39 |
Attribute | Description |
---|---|
Other Names | Q10189319 RDWK-ND HM5692 |
Standard Package | 1 |