RCHS1901724CG1 | ||
---|---|---|
DigiKey Part Number | HM669-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHS1901724CG1 | |
Description | RACK STEEL 24.5X21X19.5 BE/GY | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 19.500" H (622.30mm x 533.40mm x 495.30mm) Beige, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 10U | |
Dimensions - Panel | 23.250" L x 17.810" W x 17.560" H (590.55mm x 452.37mm x 446.02mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 19.500" H (622.30mm x 533.40mm x 495.30mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Beige, Gray | |
Shipping Info | Shipped from Digi-Key | |
Weight | 60 lbs (27.2 kg) |