RCHS1901724BK1 | ||
---|---|---|
DigiKey Part Number | HM658-ND | |
Manufacturer | ||
Manufacturer Product Number | RCHS1901724BK1 | |
Description | RACK STEEL 24.5X21X19.5 BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 19.500" H (622.30mm x 533.40mm x 495.30mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | RCHS1901724BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 10U | |
Dimensions - Panel | 23.250" L x 17.810" W x 17.560" H (590.55mm x 452.37mm x 446.02mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 19.500" H (622.30mm x 533.40mm x 495.30mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from Digi-Key | |
Weight | 60 lbs (27.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,577.00000 | ¥3,577.00 |
5 | ¥3,496.30200 | ¥17,481.51 |
10 | ¥3,442.51500 | ¥34,425.15 |
25 | ¥3,361.83120 | ¥84,045.78 |