PJ14126RT | ||
---|---|---|
DigiKey Part Number | PJ14126RT-ND | |
Manufacturer | ||
Manufacturer Product Number | PJ14126RT | |
Description | BOX FIBERGLASS 15.73"L X 13.85"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 15.730" L x 13.850" W (399.54mm x 351.79mm) X 8.000" (203.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PJ14126RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.730" L x 13.850" W (399.54mm x 351.79mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 218in² (1406cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,664.33000 | ¥1,664.33 |
5 | ¥1,634.58400 | ¥8,172.92 |
10 | ¥1,604.86700 | ¥16,048.67 |
25 | ¥1,581.09040 | ¥39,527.26 |
50 | ¥1,545.42700 | ¥77,271.35 |