Metal, Aluminum Panel, Inner 13.500" L x 11.500" W (342.90mm x 292.10mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSP1412

DigiKey Part Number
PJSP1412-ND
Manufacturer
Manufacturer Product Number
PJSP1412
Description
PANEL SWING 13.5X11.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 13.500" L x 11.500" W (342.90mm x 292.10mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
PJSP1412 Models
Product Attributes
Filter Similar Products
Category
Features
Hinged
Manufacturer
Hammond Manufacturing
For Use With/Related Products
PJ Series
Series
Size / Dimension
13.500" L x 11.500" W (342.90mm x 292.10mm)
Packaging
Box
Color
Unpainted
Part Status
Active
Material
Metal, Aluminum
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,315.25000¥1,315.25
Manufacturers Standard Package