PJ14126RHW | |
---|---|
DigiKey Part Number | PJ14126RHW-ND |
Manufacturer | |
Manufacturer Product Number | PJ14126RHW |
Description | BOX FIBERGLASS 15.73"L X 13.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 15.730" L x 13.850" W (399.54mm x 351.79mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ14126RHW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.730" L x 13.850" W (399.54mm x 351.79mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 218in² (1406cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Stainless Steel Hinges, Window | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,531.10000 | ¥2,531.10 |