14R1311 | ||
---|---|---|
DigiKey Part Number | HM3314-ND | |
Manufacturer | ||
Manufacturer Product Number | 14R1311 | |
Description | PANEL INNER STL 12.75X10.88" WHT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Panel, Inner 12.750" L x 10.880" W (323.85mm x 276.35mm) White | |
Datasheet | Datasheet | |
EDA/CAD Models | 14R1311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 12.750" L x 10.880" W (323.85mm x 276.35mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.22000 | ¥151.22 |
5 | ¥142.83800 | ¥714.19 |
10 | ¥134.43400 | ¥1,344.34 |
25 | ¥126.03120 | ¥3,150.78 |
50 | ¥117.63120 | ¥5,881.56 |
100 | ¥115.52960 | ¥11,552.96 |
250 | ¥113.42936 | ¥28,357.34 |
500 | ¥111.74904 | ¥55,874.52 |