PBPA19015BK2 | ||
---|---|---|
DigiKey Part Number | HM780-ND | |
Manufacturer | ||
Manufacturer Product Number | PBPA19015BK2 | |
Description | PANEL FRONT 19X15.7X0.13" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 15.720" W x 0.125" H (482.60mm x 399.29mm x 3.18mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | PBPA19015BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 15.720" W x 0.125" H (482.60mm x 399.29mm x 3.18mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥622.41000 | ¥622.41 |
10 | ¥544.56900 | ¥5,445.69 |
100 | ¥517.34290 | ¥51,734.29 |