PBPA19007LG2 | ||
---|---|---|
DigiKey Part Number | HM2241-ND | |
Manufacturer | ||
Manufacturer Product Number | PBPA19007LG2 | |
Description | PANEL FRONT 19X7X0.13" GRAY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 6.970" W x 0.125" H (482.60mm x 177.04mm x 3.18mm) Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | PBPA19007LG2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 6.970" W x 0.125" H (482.60mm x 177.04mm x 3.18mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.06000 | ¥313.06 |
5 | ¥294.65000 | ¥1,473.25 |
10 | ¥276.23000 | ¥2,762.30 |
25 | ¥257.81360 | ¥6,445.34 |
50 | ¥253.20840 | ¥12,660.42 |
100 | ¥248.60550 | ¥24,860.55 |
250 | ¥244.92236 | ¥61,230.59 |