PBPA19007CG2 | ||
---|---|---|
DigiKey Part Number | HM793-ND | |
Manufacturer | ||
Manufacturer Product Number | PBPA19007CG2 | |
Description | PANEL FRONT 19X7X0.13" BE/GY | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 6.970" W x 0.125" H (482.60mm x 177.04mm x 3.18mm) Beige, Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 6.970" W x 0.125" H (482.60mm x 177.04mm x 3.18mm) | |
Features | - | |
Color | Beige, Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |