PBAS19003BK2 | ||
---|---|---|
DigiKey Part Number | HM5547-ND | |
Manufacturer | ||
Manufacturer Product Number | PBAS19003BK2 | |
Description | RACK ADAPTS 19 TO 24" BLACK 2U | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Mounting Bracket Adapt 19" Equipment to 23" or 24" Space | |
Datasheet | Datasheet | |
EDA/CAD Models | PBAS19003BK2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Adapt 19" Equipment to 23" or 24" Space | |
For Use With/Related Products | Open and Enclosed Cabinet Racks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.37000 | ¥270.37 |
5 | ¥254.45400 | ¥1,272.27 |
10 | ¥238.54000 | ¥2,385.40 |
25 | ¥222.63920 | ¥5,565.98 |
50 | ¥218.66500 | ¥10,933.25 |
100 | ¥214.68900 | ¥21,468.90 |
250 | ¥211.50896 | ¥52,877.24 |