FAN150FG | ||
---|---|---|
DigiKey Part Number | HM5423-ND | |
Manufacturer | ||
Manufacturer Product Number | FAN150FG | |
Description | FAN GUARD FOR 150MM FANS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Finger Guard 5.906" (150.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FAN150FG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Finger Guard | |
Features | 5.906" (150.00mm) | |
For Use With/Related Products | Fan Tops | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.94000 | ¥132.94 |
10 | ¥126.92500 | ¥1,269.25 |
25 | ¥119.36960 | ¥2,984.24 |
50 | ¥114.83560 | ¥5,741.78 |
100 | ¥105.76940 | ¥10,576.94 |
250 | ¥98.96992 | ¥24,742.48 |
500 | ¥97.45894 | ¥48,729.47 |