FAN150AC230 | ||
---|---|---|
DigiKey Part Number | HM5422-ND | |
Manufacturer | ||
Manufacturer Product Number | FAN150AC230 | |
Description | FAN AC AXIAL 150MM 210CFM 230V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Round, 235 CFM 6.38" L x 5.75" W x 2.00" H (162.1mm x 146.1mm x 50.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FAN150AC230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Round, 235 CFM | |
Size / Dimension | 6.38" L x 5.75" W x 2.00" H (162.1mm x 146.1mm x 50.8mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥962.39000 | ¥962.39 |
10 | ¥864.94400 | ¥8,649.44 |
25 | ¥852.76480 | ¥21,319.12 |
50 | ¥797.94540 | ¥39,897.27 |
100 | ¥779.67180 | ¥77,967.18 |