FAN150AC115 | ||
---|---|---|
DigiKey Part Number | HM2224-ND | |
Manufacturer | ||
Manufacturer Product Number | FAN150AC115 | |
Description | FAN AC AXIAL 150MM 210CFM 115V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Round, 235 CFM 6.38" L x 5.75" W x 2.00" H (162.1mm x 146.1mm x 50.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FAN150AC115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Round, 235 CFM | |
Size / Dimension | 6.38" L x 5.75" W x 2.00" H (162.1mm x 146.1mm x 50.8mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,010.08000 | ¥1,010.08 |
10 | ¥907.76800 | ¥9,077.68 |
25 | ¥894.98000 | ¥22,374.50 |
50 | ¥837.44740 | ¥41,872.37 |
100 | ¥818.26940 | ¥81,826.94 |