EN4SD16166GY | ||
---|---|---|
DigiKey Part Number | HM5405-ND | |
Manufacturer | ||
Manufacturer Product Number | EN4SD16166GY | |
Description | BOX STEEL GRAY 16"L X 16"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 16.000" W (406.40mm x 406.40mm) X 6.000" (152.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | EN4SD16166GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 16.000" W (406.40mm x 406.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 256in² (1652cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,212.00000 | ¥2,212.00 |
5 | ¥2,172.52600 | ¥10,862.63 |
10 | ¥2,133.02600 | ¥21,330.26 |
25 | ¥2,101.42000 | ¥52,535.50 |