EPG1616 | |
---|---|
DigiKey Part Number | EPG1616-ND |
Manufacturer | |
Manufacturer Product Number | EPG1616 |
Description | PANEL STEEL 14.2 X 14.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.200" L x 14.200" W (360.68mm x 360.68mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG1616 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 14.200" L x 14.200" W (360.68mm x 360.68mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.76000 | ¥355.76 |