C2T1931F10BK1 | ||
---|---|---|
DigiKey Part Number | HM5244-ND | |
Manufacturer | ||
Manufacturer Product Number | C2T1931F10BK1 | |
Description | PANEL 10" FAN TOP 31.5" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, AC, 1 Fan, 550 CFM 23.75" L x 20.00" W x 4.08" H (603.3mm x 508.0mm x 103.6mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | C2T1931F10BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 1 Fan, 550 CFM | |
Size / Dimension | 23.75" L x 20.00" W x 4.08" H (603.3mm x 508.0mm x 103.6mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 21 lbs (9.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,512.02000 | ¥2,512.02 |
10 | ¥2,313.70500 | ¥23,137.05 |
25 | ¥2,164.96720 | ¥54,124.18 |