1020002 | ||
---|---|---|
DigiKey Part Number | 277-17842-ND | |
Manufacturer | ||
Manufacturer Product Number | 1020002 | |
Description | CIRCUIT BRAKER 10A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 125 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Resource Type | Link |
---|---|
Datasheets | TMC(7, 8) Series Brochure |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | TMC 7 Series UL 1077 Circuit Breakers |
PCN Assembly/Origin | Certification chg 25/AUG/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.38000 | ¥284.38 |
10 | ¥261.63200 | ¥2,616.32 |
50 | ¥241.72520 | ¥12,086.26 |
100 | ¥230.35080 | ¥23,035.08 |
250 | ¥217.23672 | ¥54,309.18 |
Attribute | Description |
---|---|
Other Names | TMC 72C 10A 277-17842 |
Standard Package | 1 |