FAN10A115 | ||
---|---|---|
DigiKey Part Number | HM2223-ND | |
Manufacturer | ||
Manufacturer Product Number | FAN10A115 | |
Description | FAN AC AXIAL 10" 550CFM 115V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Round, 550 CFM 10.00" Dia x 3.54" W (254.0mm x 89.9mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FAN10A115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Round, 550 CFM | |
Size / Dimension | 10.00" Dia x 3.54" W (254.0mm x 89.9mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,559.27000 | ¥1,559.27 |
10 | ¥1,436.13000 | ¥14,361.30 |
25 | ¥1,343.80960 | ¥33,595.24 |
50 | ¥1,323.29380 | ¥66,164.69 |