C2T1923VFBK1 | ||
---|---|---|
DigiKey Part Number | 164-C2T1923VFBK1-ND | |
Manufacturer | ||
Manufacturer Product Number | C2T1923VFBK1 | |
Description | VENTED FAN GRILL TOP PANEL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan, AC, Rectangular 20.00" L x 15.00" W x 0.07" H (508.0mm x 381.0mm x 1.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Rectangular | |
Size / Dimension | 20.00" L x 15.00" W x 0.07" H (508.0mm x 381.0mm x 1.8mm) | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.30000 | ¥414.30 |
10 | ¥359.64200 | ¥3,596.42 |
100 | ¥338.94450 | ¥33,894.45 |