PPFP190803BK1 | ||
---|---|---|
DigiKey Part Number | HM5599-ND | |
Manufacturer | ||
Manufacturer Product Number | PPFP190803BK1 | |
Description | FAN PANEL ASSEMBLY W/3 HOLES | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, Unpopulated, 3 Fans 19.00" L x 5.22" W x 0.07" H (482.6mm x 132.6mm x 1.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PPFP190803BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 3 Fans | |
Size / Dimension | 19.00" L x 5.22" W x 0.07" H (482.6mm x 132.6mm x 1.8mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.63000 | ¥176.63 |
5 | ¥166.21200 | ¥831.06 |
10 | ¥155.82500 | ¥1,558.25 |
25 | ¥145.43480 | ¥3,635.87 |
50 | ¥142.83520 | ¥7,141.76 |
100 | ¥140.23930 | ¥14,023.93 |
250 | ¥138.16116 | ¥34,540.29 |
500 | ¥135.04484 | ¥67,522.42 |