PPGP191202BK1 | ||
---|---|---|
DigiKey Part Number | HM5606-ND | |
Manufacturer | ||
Manufacturer Product Number | PPGP191202BK1 | |
Description | FAN PANEL GRILL 19" RACK MOUNT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, Unpopulated, 2 Fans 19.00" L x 5.22" W x 0.07" H (482.6mm x 132.6mm x 1.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PPGP191202BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 2 Fans | |
Size / Dimension | 19.00" L x 5.22" W x 0.07" H (482.6mm x 132.6mm x 1.8mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.74000 | ¥206.74 |
5 | ¥194.57600 | ¥972.88 |
10 | ¥182.41600 | ¥1,824.16 |
25 | ¥170.25480 | ¥4,256.37 |
50 | ¥167.21460 | ¥8,360.73 |
100 | ¥164.17430 | ¥16,417.43 |
250 | ¥161.74208 | ¥40,435.52 |
500 | ¥158.09378 | ¥79,046.89 |