BPD2F | ||
---|---|---|
DigiKey Part Number | HM1574-ND | |
Manufacturer | ||
Manufacturer Product Number | BPD2F | |
Description | AC/AC WALL MNT ADPT 16VAC 1.25A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16VAC 1.25A AC/AC External Wall Mount Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 16VAC | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 20 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Screw Terminal | |
Size / Dimension | 2.13" L x 2.44" W x 2.75" H (54.1mm x 62.0mm x 70.0mm) | |
Approval Agency | CSA, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.34000 | ¥169.34 |
10 | ¥164.11700 | ¥1,641.17 |
100 | ¥140.66900 | ¥14,066.90 |