APBS194UBK | ||
---|---|---|
DigiKey Part Number | HM2315-ND | |
Manufacturer | ||
Manufacturer Product Number | APBS194UBK | |
Description | ADJUST DEPTH WALL MNT RACK BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Bottom, Sides 12.000" L x 19.000" W x 18.000" H (304.80mm x 482.60mm x 457.20mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | APBS194UBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Sides | |
Number of Units | 4U | |
Dimensions - Panel | 8.440" L x 16.000" W x 18.000" H (214.38mm x 406.40mm x 457.20mm) | |
Dimensions - Overall | 12.000" L x 19.000" W x 18.000" H (304.80mm x 482.60mm x 457.20mm) | |
Door | - | |
Features | Wall Mount | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,239.50000 | ¥1,239.50 |
10 | ¥1,136.19300 | ¥11,361.93 |