APBS198UBK | ||
---|---|---|
DigiKey Part Number | APBS198UBK-ND | |
Manufacturer | ||
Manufacturer Product Number | APBS198UBK | |
Description | ADJUSTABLE DEPTH WALL MNT RACK W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Sides 17.540" L x 19.000" W x 18.000" H (445.52mm x 482.60mm x 457.20mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Sides | |
Number of Units | 8U | |
Dimensions - Panel | 15.440" L x 16.000" W x 18.000" H (392.18mm x 406.40mm x 457.20mm) | |
Dimensions - Overall | 17.540" L x 19.000" W x 18.000" H (445.52mm x 482.60mm x 457.20mm) | |
Door | Doorless | |
Features | Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,685.67000 | ¥1,685.67 |
5 | ¥1,655.59600 | ¥8,277.98 |
10 | ¥1,625.49700 | ¥16,254.97 |
25 | ¥1,601.41600 | ¥40,035.40 |
50 | ¥1,565.29200 | ¥78,264.60 |