560G | ||
---|---|---|
DigiKey Part Number | HM5156-ND | |
Manufacturer | ||
Manufacturer Product Number | 560G | |
Description | XFMR 600 150/150 / 600 150/150 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 600, 150/150 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600, 150/150 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Broadcast Quality | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | 1dB Max | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.330" L x 1.640" W (33.78mm x 41.66mm) | |
Height - Seated (Max) | 0.850" (21.59mm) | |
Termination Style | PC Pin | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.17000 | ¥655.17 |
10 | ¥633.33100 | ¥6,333.31 |
25 | ¥589.65280 | ¥14,741.32 |
50 | ¥545.97480 | ¥27,298.74 |