1599KGYBAT | ||
---|---|---|
DigiKey Part Number | HM872-ND | |
Manufacturer | ||
Manufacturer Product Number | 1599KGYBAT | |
Description | BOX PLASTIC GRAY 8.66"L X 5.51"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1599KGYBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 5.512" W (219.99mm x 140.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 47.7in² (308cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Battery Door, Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.653 lb (296.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.74000 | ¥144.74 |
5 | ¥136.20200 | ¥681.01 |
10 | ¥127.69000 | ¥1,276.90 |
25 | ¥119.17720 | ¥2,979.43 |
50 | ¥117.05040 | ¥5,852.52 |
100 | ¥114.92170 | ¥11,492.17 |
250 | ¥113.21952 | ¥28,304.88 |
500 | ¥110.66556 | ¥55,332.78 |