
BS61 | |
|---|---|
DigiKey Part Number | BS61KIT-ND |
Manufacturer | |
Manufacturer Product Number | BS61 |
Description | BATTERY CONNECTOR SNAP 9V LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads |
Datasheet | Datasheet |
Category | Style Connector, Snap |
Mfr | Battery Cell Size |
Series | Number of Cells 1 |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Termination Style Wire Leads |
Battery Type, Function 9V, Snap Connector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 5 | ¥21.33600 | ¥106.68 |
| 10 | ¥19.79000 | ¥197.90 |
| 25 | ¥17.92920 | ¥448.23 |
| 50 | ¥16.65080 | ¥832.54 |
| 100 | ¥15.46990 | ¥1,546.99 |
| 250 | ¥14.04544 | ¥3,511.36 |
| 500 | ¥13.06146 | ¥6,530.73 |
| 1,000 | ¥12.15053 | ¥12,150.53 |
















