1599HGYBAT | ||
---|---|---|
DigiKey Part Number | HM871-ND | |
Manufacturer | ||
Manufacturer Product Number | 1599HGYBAT | |
Description | BOX PLASTIC GRAY 8.66"L X 4.33"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Hand Held, Split Sides 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1599HGYBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.331" W (219.99mm x 110.01mm) | |
Height | 1.762" (44.75mm) | |
Area (L x W) | 37.5in² (242cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Battery Door, Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.556 lb (252.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.94000 | ¥139.94 |
10 | ¥124.36400 | ¥1,243.64 |
100 | ¥106.87720 | ¥10,687.72 |