1593KTBU | ||
---|---|---|
DigiKey Part Number | HM2060-ND | |
Manufacturer | ||
Manufacturer Product Number | 1593KTBU | |
Description | BOX PLAS TRN BLU 2.65"L X 2.61"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Translucent - Blue Hand Held, Split Sides and End Panel(s) 2.647" L x 2.607" W (67.23mm x 66.22mm) X 1.102" (27.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1593KTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.647" L x 2.607" W (67.23mm x 66.22mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 6.90in² (44.5cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.26000 | ¥47.26 |
5 | ¥43.67400 | ¥218.37 |
10 | ¥40.13800 | ¥401.38 |
25 | ¥37.77480 | ¥944.37 |
50 | ¥35.41340 | ¥1,770.67 |
100 | ¥33.05290 | ¥3,305.29 |
250 | ¥32.46284 | ¥8,115.71 |
500 | ¥31.87242 | ¥15,936.21 |
1,000 | ¥31.40033 | ¥31,400.33 |