1591XXETBU | |
---|---|
DigiKey Part Number | HM1056-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXETBU |
Description | BOX PLAS TRN BLU 7.62"L X 4.47"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Translucent - Blue Cover Included 7.615" L x 4.465" W (193.42mm x 113.41mm) X 2.470" (62.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXETBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.615" L x 4.465" W (193.42mm x 113.41mm) | |
Height | 2.470" (62.74mm) | |
Area (L x W) | 34.0in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.03000 | ¥116.03 |
5 | ¥109.60200 | ¥548.01 |
10 | ¥103.15800 | ¥1,031.58 |
25 | ¥96.71160 | ¥2,417.79 |
50 | ¥90.26500 | ¥4,513.25 |
100 | ¥88.65260 | ¥8,865.26 |
250 | ¥87.04076 | ¥21,760.19 |
500 | ¥85.75130 | ¥42,875.65 |
1,000 | ¥83.81708 | ¥83,817.08 |