1591XXEBK | |
---|---|
DigiKey Part Number | HM1046-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXEBK |
Description | BOX PLASTIC BLK 7.62"L X 4.47"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 7.615" L x 4.465" W (193.42mm x 113.41mm) X 2.470" (62.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.615" L x 4.465" W (193.42mm x 113.41mm) | |
Height | 2.470" (62.74mm) | |
Area (L x W) | 34.0in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.04000 | ¥116.04 |
10 | ¥103.16600 | ¥1,031.66 |
100 | ¥88.65910 | ¥8,865.91 |
1,000 | ¥83.82324 | ¥83,823.24 |