1591MFLGY | ||
---|---|---|
DigiKey Part Number | HM2015-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591MFLGY | |
Description | BOX PLASTIC GRAY 3.34"L X 2.21"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic Gray Cover Included 3.339" L x 2.205" W (84.80mm x 56.00mm) X 1.023" (25.98mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1591MFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.339" L x 2.205" W (84.80mm x 56.00mm) | |
Height | 1.023" (25.98mm) | |
Area (L x W) | 7.36in² (47.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.113 lb (51.26 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
5 | ¥48.91800 | ¥244.59 |
10 | ¥44.95200 | ¥449.52 |
25 | ¥42.30760 | ¥1,057.69 |
50 | ¥39.66360 | ¥1,983.18 |
100 | ¥37.01930 | ¥3,701.93 |
250 | ¥36.35824 | ¥9,089.56 |
500 | ¥35.69716 | ¥17,848.58 |
1,000 | ¥35.16832 | ¥35,168.32 |