1590P1BK | ||
---|---|---|
DigiKey Part Number | HM1930-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590P1BK | |
Description | BOX ALUM BLACK 6.02"L X 3.27"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1590P1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.024" L x 3.268" W (153.01mm x 83.01mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.697 lb (316.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.50000 | ¥161.50 |
10 | ¥142.47500 | ¥1,424.75 |
100 | ¥128.22860 | ¥12,822.86 |