1590EGY | ||
---|---|---|
DigiKey Part Number | HM3589-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590EGY | |
Description | BOX ALUM GRAY 7.4"L X 4.72"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.296" (83.72mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 3.296" (83.72mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.82000 | ¥297.82 |
10 | ¥262.80000 | ¥2,628.00 |
100 | ¥236.51660 | ¥23,651.66 |