1554UGY | ||
---|---|---|
DigiKey Part Number | HM929-ND | |
Manufacturer | ||
Manufacturer Product Number | 1554UGY | |
Description | BOX PC GRAY 7.87"L X 4.72"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 7.874" L x 4.724" W (200.00mm x 119.99mm) X 3.543" (90.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1554UGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 4.724" W (200.00mm x 119.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 37.2in² (240cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.43000 | ¥255.43 |
5 | ¥240.38400 | ¥1,201.92 |
10 | ¥225.35700 | ¥2,253.57 |
25 | ¥210.33520 | ¥5,258.38 |
50 | ¥206.58140 | ¥10,329.07 |
100 | ¥202.82440 | ¥20,282.44 |
250 | ¥199.82008 | ¥49,955.02 |