1554TGY | ||
---|---|---|
DigiKey Part Number | HM928-ND | |
Manufacturer | ||
Manufacturer Product Number | 1554TGY | |
Description | BOX PC GRAY 7.09"L X 4.72"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Polycarbonate (PC) Gray Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 3.543" (90.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1554TGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 4.724" W (180.01mm x 119.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.92000 | ¥233.92 |
5 | ¥220.18800 | ¥1,100.94 |
10 | ¥206.42700 | ¥2,064.27 |
25 | ¥192.66840 | ¥4,816.71 |
50 | ¥189.22760 | ¥9,461.38 |
100 | ¥185.78750 | ¥18,578.75 |
250 | ¥183.03496 | ¥45,758.74 |