



1554UPL | |
|---|---|
DigiKey Part Number | HM3493-ND |
Manufacturer | |
Manufacturer Product Number | 1554UPL |
Description | PANEL INNER STEEL 7.5X4.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 7.498" L x 4.197" W (190.45mm x 106.60mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554UPL Models |
Category | For Use With/Related Products 1554, 1555 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 7.498" L x 4.197" W (190.45mm x 106.60mm) |
Series | Color Unpainted |
Packaging Bag | Material Steel |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.19000 | ¥114.19 |
| 5 | ¥96.03600 | ¥480.18 |
| 10 | ¥89.19000 | ¥891.90 |
| 25 | ¥80.95240 | ¥2,023.81 |
| 50 | ¥75.26240 | ¥3,763.12 |
| 100 | ¥69.99800 | ¥6,999.80 |
| 250 | ¥63.63300 | ¥15,908.25 |
| 500 | ¥63.38030 | ¥31,690.15 |










