1551SFLBK | ||
---|---|---|
DigiKey Part Number | HM1061-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551SFLBK | |
Description | BOX ABS BLACK 1.97"L X 1.97"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.591" (15.01mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551SFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 3.88in² (25.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.66000 | ¥23.66 |
5 | ¥21.60600 | ¥108.03 |
10 | ¥19.55100 | ¥195.51 |
25 | ¥17.49360 | ¥437.34 |
50 | ¥16.46460 | ¥823.23 |
100 | ¥15.43560 | ¥1,543.56 |
250 | ¥14.40636 | ¥3,601.59 |
500 | ¥14.14886 | ¥7,074.43 |
1,000 | ¥13.89171 | ¥13,891.71 |