1551JFLBK | ||
---|---|---|
DigiKey Part Number | HM1064-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551JFLBK | |
Description | BOX ABS BLACK 2.36"L X 1.38"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Cover Included 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.591" (15.01mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551JFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.591" (15.01mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
5 | ¥22.90000 | ¥114.50 |
10 | ¥20.71500 | ¥207.15 |
25 | ¥18.53360 | ¥463.34 |
50 | ¥17.44580 | ¥872.29 |
100 | ¥16.35430 | ¥1,635.43 |
250 | ¥15.26428 | ¥3,816.07 |
500 | ¥14.99192 | ¥7,495.96 |
1,000 | ¥14.71924 | ¥14,719.24 |