1551HRBK | |
---|---|
DigiKey Part Number | HM3444-ND |
Manufacturer | |
Manufacturer Product Number | 1551HRBK |
Description | BOX ABS BLACK 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Cover Included 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.787" (19.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Key Holder | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.047 lb (21.32 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥25.12000 | ¥251.20 |
100 | ¥19.83320 | ¥1,983.32 |
1,000 | ¥17.84989 | ¥17,849.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/446/201/MFG_1551HRGY_tmb.jpg)