1551HFLGY | ||
---|---|---|
DigiKey Part Number | HM1781-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551HFLGY | |
Description | BOX ABS GRAY 2.36"L X 1.38"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Gray Cover Included 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.787" (19.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551HFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.05 lb (22.68 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.85000 | ¥25.85 |
5 | ¥23.57600 | ¥117.88 |
10 | ¥21.32800 | ¥213.28 |
25 | ¥19.08320 | ¥477.08 |
50 | ¥17.96160 | ¥898.08 |
100 | ¥16.83840 | ¥1,683.84 |
250 | ¥15.71584 | ¥3,928.96 |
500 | ¥15.43528 | ¥7,717.64 |
1,000 | ¥15.15455 | ¥15,154.55 |