1551HFLBK | ||
---|---|---|
DigiKey Part Number | HM1066-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551HFLBK | |
Description | BOX ABS BLACK 2.362"L X 1.378"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Black Cover Included 2.362" L x 1.378" W (59.99mm x 35.00mm) X 0.787" (19.99mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1551HFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 1.378" W (59.99mm x 35.00mm) | |
Height | 0.787" (19.99mm) | |
Area (L x W) | 3.25in² (21.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Hammond REACH |
Featured Product | |
CAD Models | 1551HFLBK Models |
HTML Datasheet | |
Product Drawings | 1551 FL Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.84000 | ¥25.84 |
5 | ¥23.56800 | ¥117.84 |
10 | ¥21.32100 | ¥213.21 |
25 | ¥19.07720 | ¥476.93 |
50 | ¥17.95580 | ¥897.79 |
100 | ¥16.83300 | ¥1,683.30 |
250 | ¥15.71080 | ¥3,927.70 |
500 | ¥15.43034 | ¥7,715.17 |
1,000 | ¥15.14970 | ¥15,149.70 |
Attribute | Description |
---|---|
Other Names | HM1066 |
Standard Package | 1 |